
* Images are for reference only
RT6543BGQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT6543BGQW
- JLCPCB Part #
- C5879833
- Package
- WQFN-20(3x3)
- Description
- -40℃~+125℃ 1 10mV~1.818V 300uA 32A 3V~24V 400kHz~800kHz Adjustable Buck Buck External Yes WQFN-20(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4480
200+
$0.1787
500+
$0.1728
1000+
$0.1698
Welcome back, may I help you?