
* Images are for reference only
RT9166-33GVL
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9166-33GVL
- JLCPCB Part #
- C47199
- Package
- SOT-23-3L
- Description
- -40℃~+85℃@(Ta) 1 220uA 230mV@(300mA) 3.3V 300mA 5.5V 55dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3478
In-stock Item Pricing
Qty Unit Price
1+
$0.2544
10+
$0.2039
30+
$0.1823
100+
$0.1553
500+
$0.1434
1000+
$0.1192
Related Products
Welcome back, may I help you?