
* Images are for reference only
RT9198-30GBR
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9198-30GBR
- JLCPCB Part #
- C3748142
- Package
- SOT-23-5R
- Description
- -40℃~+85℃@(Ta) 1 130uA 300mA 30dB@(10kHz) 330mV@(300mA) 3V 5.5V Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-5R Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1504
200+
$0.0582
500+
$0.0561
1000+
$0.0552
Related Products
Welcome back, may I help you?