This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT9169H-12GB

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT9169H-12GB
JLCPCB Part #
C3746692
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.2V 100mA 250uV 30dB@(1kHz) 450mV@(100mA) 4uA 6V Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2441
200+ $0.0945
500+ $0.0912
1000+ $0.0895

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons