This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RUM-3.30505

Extended
Manufacturer
Recom Power
MFR.Part #
RUM-3.30505
JLCPCB Part #
C5897184
Package
SIP,16.5x6mm
Description
100mA 1W 1kV 2 3V~3.6V 5V 78% Short Circuit Protection SIP,16.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.8721
210+ $14.3136
510+ $13.8352
990+ $13.5992

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons