
* Images are for reference only
RUM-3.30505/H
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RUM-3.30505/H
- JLCPCB Part #
- C6207840
- Package
- SIP,16.5x6mm
- Description
- 100mA 1W 2 2kV 3V~3.6V 5V 78% SIP,16.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5521
210+
$15.7828
510+
$15.2553
990+
$14.9940
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?