
* Images are for reference only
REC10-2415DZ/H3/M
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC10-2415DZ/H3/M
- JLCPCB Part #
- C5864584
- Package
- DIP-24
- Description
- 10W 15V 2 333mA 3kV 86% 9V~36V Short Circuit Protection、Under Voltage Protection、Overload protection、Automatic fault recovery、Synchronous rectification control DIP-24 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$131.7646
200+
$52.5760
500+
$50.8187
1000+
$49.9505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?