This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REC10-123.3S/H2/M

Extended
Manufacturer
Recom Power
MFR.Part #
REC10-123.3S/H2/M
JLCPCB Part #
C6171912
Package
DIP,32x20.3mm
Description
1 10W 2A 2kV 3.3V 84% 9V~18V DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $107.2719
200+ $42.8035
500+ $41.3733
1000+ $40.6663

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons