
* Images are for reference only
RP10-2405SE
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP10-2405SE
- JLCPCB Part #
- C7294280
- Package
- DIP,50.8x25.4mm
- Description
- 1 18V~36V 2A 5V 82% DIP,50.8x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$124.2408
198+
$49.5736
504+
$47.9162
999+
$47.0979
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?