
* Images are for reference only
RXK221M1HBK-1012
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RXK221M1HBK-1012
- JLCPCB Part #
- C231196
- Package
- Plugin,D10xL12.5mm
- Description
- 10mm 12.5mm 220uF 4000hrs@105℃ 50V 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.1795
50+
$0.1446
150+
$0.1296
500+
$0.0982
2500+
$0.0899
5000+
$0.0849
Related Products
Welcome back, may I help you?