
* Images are for reference only
HBY271M1VTT-1010K
Extended
- Manufacturer
- Lelon
- MFR.Part #
- HBY271M1VTT-1010K
- JLCPCB Part #
- C25503677
- Package
- SMD,D10xL10mm
- Description
- -55℃~+125℃ 10mm 10mm 270uF 3500mA@100kHz 35V ±20% SMD,D10xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1720
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1720
In-stock Item Pricing
Qty Unit Price
1+
$0.3225
10+
$0.2790
30+
$0.2612
100+
$0.2387
500+
$0.2274
1000+
$0.2225
Related Products
Welcome back, may I help you?