
* Images are for reference only
RVT1H101M0810
Extended
- Manufacturer
- ROQANG
- MFR.Part #
- RVT1H101M0810
- JLCPCB Part #
- C72480
- Package
- SMD,D8xL10.2mm
- Description
- -40℃~+105℃ 10.2mm 100uF 146mA@120Hz 2000hrs@105℃ 50V 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 186274
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 174565
In-stock Item Pricing
Qty Unit Price
1+
$0.0613
100+
$0.0508
500+
$0.0394
1000+
$0.0355
5000+
$0.0324
10000+
$0.0308
Related Products
Welcome back, may I help you?