
* Images are for reference only
CS1H010M-CRC54
Extended
- Manufacturer
- ROQANG
- MFR.Part #
- CS1H010M-CRC54
- JLCPCB Part #
- C3001203
- Package
- SMD,D4xL5.4mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 1uF 4mm 5.4mm 50V 7mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13277
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 12975
In-stock Item Pricing
Qty Unit Price
1+
$0.0248
200+
$0.0205
600+
$0.0180
2000+
$0.0150
10000+
$0.0137
20000+
$0.0131
Related Products