
* Images are for reference only
CS1C220M-CRC54
Extended
- Manufacturer
- ROQANG
- MFR.Part #
- CS1C220M-CRC54
- JLCPCB Part #
- C3001199
- Package
- SMD,D4xL5.4mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 16V 20mA@120Hz 22uF 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2044
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2033
In-stock Item Pricing
Qty Unit Price
1+
$0.0250
200+
$0.0195
600+
$0.0166
2000+
$0.0133
10000+
$0.0118
20000+
$0.0109
Related Products
Welcome back, may I help you?