This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CS1C471M-CRF10

Extended
Manufacturer
RS
MFR.Part #
CS1C471M-CRF10
JLCPCB Part #
C19184153
Package
SMD,D8xL10.5mm
Description
-40℃~+105℃ 1000hrs@105℃ 16V 470uF 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3354

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 3349

In-stock Item Pricing

Qty Unit Price
1+ $0.0596
100+ $0.0469
500+ $0.0404
1000+ $0.0357
5000+ $0.0319
10000+ $0.0299

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons