
* Images are for reference only
VT1H101M-CRF10
Extended
- Manufacturer
- RS
- MFR.Part #
- VT1H101M-CRF10
- JLCPCB Part #
- C5124004
- Package
- SMD,D8xL10.5mm
- Description
- -40℃~+105℃ 10.5mm 100uF 50V 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15952
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15899
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0413
500+
$0.0357
1000+
$0.0337
5000+
$0.0321
10000+
$0.0313
Related Products
Welcome back, may I help you?