
* Images are for reference only
RZS1V151M-CRE77
Extended
- Manufacturer
- RS
- MFR.Part #
- RZS1V151M-CRE77
- JLCPCB Part #
- C22363469
- Package
- SMD,D6.3xL7.7mm
- Description
- -40℃~+105℃ 150uF 35V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8083
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8081
In-stock Item Pricing
Qty Unit Price
1+
$0.0477
100+
$0.0419
300+
$0.0390
1000+
$0.0369
5000+
$0.0351
10000+
$0.0343
Related Products
Welcome back, may I help you?