
* Images are for reference only
TCA0J336M8R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- TCA0J336M8R
- JLCPCB Part #
- C307908
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+125℃ 3.2Ω@100kHz 33uF 6.3V ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1157
50+
$0.0903
150+
$0.0776
500+
$0.0681
2000+
$0.0604
4000+
$0.0567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?