
* Images are for reference only
BM2SC122FP2-LBZE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM2SC122FP2-LBZE2
- JLCPCB Part #
- C3093774
- Package
- TO-263-7
- Description
- -40℃~+105℃ 1.7kV 120kHz 15V~27.5V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection TO-263-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1197
200+
$2.7560
500+
$2.6581
1000+
$2.6115
Related Products
Welcome back, may I help you?