
* Images are for reference only
SLI-570UT3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLI-570UT3F
- JLCPCB Part #
- C6297004
- Package
- Plugin
- Description
- -30℃~+85℃ 1.9V 125mW 20mA 20° 4cd 5mm round lamp head 630nm 630nm Discrete Diode Red Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2219
200+
$0.0885
500+
$0.0856
1000+
$0.0842
Related Products
Welcome back, may I help you?