
* Images are for reference only
TCFGB1C226M8R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- TCFGB1C226M8R
- JLCPCB Part #
- C123046
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 1.9Ω@100kHz 16V 22uF ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1248
50+
$0.1215
150+
$0.1194
500+
$0.1174
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?