
* Images are for reference only
SLA560BN4T3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLA560BN4T3F
- JLCPCB Part #
- C5918787
- Package
- Plugin
- Description
- -20℃~+80℃ 126mW 20mA 3.2V 470nm 470nm 5mm round lamp head 680mcd Blue Discrete Diode Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7679
200+
$0.3065
500+
$0.2969
1000+
$0.2920
Welcome back, may I help you?