
* Images are for reference only
RB521CS-30T2RA
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB521CS-30T2RA
- JLCPCB Part #
- C162062
- Package
- SOD-923
- Description
- 1 Independent 100mA 10uA@10V 30V 350mV@10mA 500mA SOD-923 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 232
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0386
300+
$0.0354
1000+
$0.0322
Related Products