
* Images are for reference only
BU24031GW-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU24031GW-E2
- JLCPCB Part #
- C5955954
- Package
- UCSP-3375M2(2.5x2.5)
- Description
- -20℃~+85℃ 2.7V~5.5V 5 50uA Overtemperature protection (OTP) UCSP-3375M2(2.5x2.5) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3336
200+
$1.3309
500+
$1.2873
1000+
$1.2647
Welcome back, may I help you?