
* Images are for reference only
RGW60TS65DGC11
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RGW60TS65DGC11
- JLCPCB Part #
- C17695282
- Package
- TO-247N
- Description
- -40℃~+175℃@(Tj) 114ns 178W 37ns 60A 650V 84nC 92ns TO-247N IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2127
210+
$0.8835
510+
$0.8544
990+
$0.8399
Welcome back, may I help you?