
* Images are for reference only
RB541SM-40FHT2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB541SM-40FHT2R
- JLCPCB Part #
- C7273199
- Package
- SC-79(SOD-523)
- Description
- 1 Independent 100uA@40V 1A、1A 200mA 40V 610mV@100mA SC-79(SOD-523) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0556
200+
$0.0222
500+
$0.0215
1000+
$0.0212
Welcome back, may I help you?