
* Images are for reference only
RB530SM-30FHT2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB530SM-30FHT2R
- JLCPCB Part #
- C3312858
- Package
- SC-79(SOD-523)
- Description
- 1 Independent 1A 200mA 30V 450mV@10mA 500nA@10V SC-79(SOD-523) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 602
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
200+
$0.0154
500+
$0.0149
1000+
$0.0146
Related Products
Welcome back, may I help you?