
* Images are for reference only
PDZVTFTR22B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- PDZVTFTR22B
- JLCPCB Part #
- C5824378
- Package
- SOD-128
- Description
- 1 Independent 10uA@17V 14Ω 1W 22V~24.5V 23.25V SOD-128 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 610
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 598
In-stock Item Pricing
Qty Unit Price
1+
$0.3877
10+
$0.3021
30+
$0.2649
100+
$0.2181
500+
$0.1971
1000+
$0.1858
Related Products
Welcome back, may I help you?