
* Images are for reference only
UMH4NFHATN
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UMH4NFHATN
- JLCPCB Part #
- C3588892
- Package
- SOT-363
- Description
- 100 100mA 13kΩ 150mW 2 NPN (Pre-Biased) 250MHz 300mV 500nA 50V 5V NPN SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0846
200+
$0.0329
500+
$0.0316
1000+
$0.0311
Related Products