
* Images are for reference only
MMSTA14T146
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MMSTA14T146
- JLCPCB Part #
- C5799748
- Package
- SOT-23
- Description
- 1.5V@100uA,100mA 10000@5V,10mA 100nA 200mW 30V 500mA NPN SOT-23 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2869
200+
$0.1146
500+
$0.1107
1000+
$0.1088
Related Products
Welcome back, may I help you?