
* Images are for reference only
LB-602BK2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LB-602BK2
- JLCPCB Part #
- C6651334
- Package
- DIP-18
- Description
- -25℃~+75℃ 0.56 2 42mW 7 Segment Blue Common Cathode DIP-18 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0774
300+
$6.0163
600+
$5.8159
900+
$5.7166
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?