
* Images are for reference only
LB-602BA2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LB-602BA2
- JLCPCB Part #
- C22142760
- Package
- -
- Description
- -25℃~+75℃ 0.56 19mm 2 25mm 3.6V 42mW 56mcd 7 Segment 8mm Blue Common Anode - LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.9879
300+
$15.1585
600+
$14.6512
900+
$14.4015
Welcome back, may I help you?