
* Images are for reference only
DTA024XEBTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTA024XEBTL
- JLCPCB Part #
- C17343441
- Package
- SC-89(SOT-490)
- Description
- 1 PNP Pre-Biased 100mA 150mV@5mA,500uA 150mW 2.5V@5mA,300mV 2.6 250MHz 28.6kΩ 500mV@100uA,5V 50V 80 PNP SC-89(SOT-490) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 550
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0421
200+
$0.0169
500+
$0.0163
1000+
$0.0160
Welcome back, may I help you?