
* Images are for reference only
BU9262AFS-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU9262AFS-E2
- JLCPCB Part #
- C2662577
- Package
- SSOP-32-A
- Description
- -10℃~+70℃ 4V~5.5V SPI Volume Control SSOP-32-A Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7665
200+
$3.0051
500+
$2.9004
1000+
$2.8488
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?