This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BD15GA5MEFJ-ME2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BD15GA5MEFJ-ME2
JLCPCB Part #
C6470596
Package
HTSOP-8-J
Description
-40℃~+105℃ 1 1.5V 14V 500mA 600mV@(500mA) 600uA Fixed Over Current Protection、Thermal shutdown、Enable control Positive HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5646
200+ $0.6252
500+ $0.6043
1000+ $0.5946
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons