
* Images are for reference only
BM2P189TF-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM2P189TF-E2
- JLCPCB Part #
- C1161720
- Package
- SOP-8-4.4mm
- Description
- -40℃~+105℃ 0.56W 10.6V~19.45V 650V 75% 94kHz~106kHz Buck Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) PWM Modulation SOP-8-4.4mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9889
200+
$0.3827
500+
$0.3699
1000+
$0.3634
Related Products
Welcome back, may I help you?