
* Images are for reference only
BU11JA2MNVX-CTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU11JA2MNVX-CTL
- JLCPCB Part #
- C3743561
- Package
- UDFN-4-EP
- Description
- -40℃~+125℃ 1 1.1V 1.1V@(200mA) 200mA 6V 70dB@(1kHz) 90uA Fixed Over Current Protection、Over Temperature Protection Positive UDFN-4-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3702
200+
$0.1433
500+
$0.1383
1000+
$0.1357
Welcome back, may I help you?