
* Images are for reference only
DTA123EE3HZGTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTA123EE3HZGTL
- JLCPCB Part #
- C17676838
- Package
- SC-75(SOT-416)
- Description
- 1 PNP Pre-Biased 100mA 150mW 20@20mA,5V 50V SC-75(SOT-416) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0865
200+
$0.0346
500+
$0.0334
1000+
$0.0328
Welcome back, may I help you?