This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BU10JA2MNVX-CTL

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BU10JA2MNVX-CTL
JLCPCB Part #
C3746874
Package
UDFN-4-EP
Description
-40℃~+125℃@(Ta) 1 1V 200mA 35uA 6V 70dB@(1kHz) 800mV@(200mA) Fixed Over Current Protection、Over Temperature Protection Positive UDFN-4-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2978
200+ $0.1152
500+ $0.1112
1000+ $0.1093
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons