
* Images are for reference only
BR93H86RFVM-2CTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR93H86RFVM-2CTR
- JLCPCB Part #
- C2061832
- Package
- MSOP-8
- Description
- -40℃~+125℃ 16Kbit 2.5V~5.5V 2MHz 300,000 Cycles 4ms 50 Years Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) SPI MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3574
200+
$0.1384
500+
$0.1335
1000+
$0.1310
Welcome back, may I help you?