
* Images are for reference only
BR93H76RFVM-2CTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR93H76RFVM-2CTR
- JLCPCB Part #
- C6516075
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1,000,000 cycles 100 Years 2.5V~5.5V 2MHz 4ms 8Kbit Noise suppression function、Built-in power-on reset (POR) SPI MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3465
200+
$0.1382
500+
$0.1337
1000+
$0.1313
Related Products
Welcome back, may I help you?