
* Images are for reference only
DTC323TUT106
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTC323TUT106
- JLCPCB Part #
- C518962
- Package
- SOT-323
- Description
- -55℃~+150℃ 0.5uA 1 NPN (Pre-Biased) 100 15V 2.86kΩ 200MHz 200mW 5V 600mA 80mV NPN SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0925
50+
$0.0728
150+
$0.0628
500+
$0.0554
3000+
$0.0469
6000+
$0.0439
Related Products
Welcome back, may I help you?