
* Images are for reference only
BR93G86FJ-3AGTE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR93G86FJ-3AGTE2
- JLCPCB Part #
- C2061986
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 16Kbit 3MHz 40 Years 5ms Hardware write protection function、Built-in power-on reset (POR) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.4109
10+
$0.4013
30+
$0.3948
100+
$0.3884
Related Products
Welcome back, may I help you?