
* Images are for reference only
BR25H160FVM-5ACTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR25H160FVM-5ACTR
- JLCPCB Part #
- C20108191
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.7V~5.5V 100 Years 16Kbit 20MHz 3.5ms 4,000,000 Cycles SPI MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5365
200+
$0.2153
500+
$0.2072
1000+
$0.2040
Welcome back, may I help you?