
* Images are for reference only
BR24T16NUX-WTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR24T16NUX-WTR
- JLCPCB Part #
- C2061635
- Package
- VSON-8-EP(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 16Kbit 40 Years 400kHz 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C VSON-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.6362
10+
$0.6201
30+
$0.6104
100+
$0.5992
Welcome back, may I help you?