
* Images are for reference only
RF081MM2STR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RF081MM2STR
- JLCPCB Part #
- C509966
- Package
- SOD-123F
- Description
- 1 Independent 10uA@200V 200V 20A 25ns 800mA 980mV@1A SOD-123F Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6003
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5905
In-stock Item Pricing
Qty Unit Price
1+
$0.1124
50+
$0.0916
150+
$0.0813
500+
$0.0734
3000+
$0.0586
6000+
$0.0556
Related Products
Welcome back, may I help you?