
* Images are for reference only
BM62300MUV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM62300MUV-E2
- JLCPCB Part #
- C3681434
- Package
- VFQFN-32-EP
- Description
- -25℃~+85℃ 150mA 3 600uA 8V~28V No Three Phase VFQFN-32-EP Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0195
200+
$0.3953
500+
$0.3807
1000+
$0.3743
Related Products
Welcome back, may I help you?