
* Images are for reference only
BH30PB1WHFV-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BH30PB1WHFV-TR
- JLCPCB Part #
- C3764325
- Package
- HVSOF5
- Description
- -40℃~+85℃ 1 150mA 2uA 3V 5.5V 600mV@(150mA) 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive HVSOF5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2748
200+
$0.1063
500+
$0.1026
1000+
$0.1009
Welcome back, may I help you?