
* Images are for reference only
BU90004GWZ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU90004GWZ-E2
- JLCPCB Part #
- C2071796
- Package
- WLCSP-6
- Description
- -40℃~+85℃@(TA) 1 1.8V 1A 2.3V~5.5V 5.4MHz Buck Buck Built-in Fixed Yes WLCSP-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.1307
10+
$1.1018
30+
$1.0825
100+
$1.0633
Related Products
Welcome back, may I help you?