This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BH28PB1WHFV-TR

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BH28PB1WHFV-TR
JLCPCB Part #
C3764327
Package
HVSOF-5
Description
-40℃~+85℃@(Ta) 1 150mA 2.8V 2uA 5.5V 600mV@(150mA) 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive HVSOF-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2739
200+ $0.1060
500+ $0.1023
1000+ $0.1006

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons